RBC06DTAS

Heilind Number:SULRBC06DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DTAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DTAS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DTAS

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, SKU RBC06DTAS, designed for high-performance applications. This female connector features two rows with a right-angle orientation, allowing for efficient PCB connections. With a pitch of 2.54mm, voltage rating of 700 VAC, and operating temperature range of -65 to 125°C, it ensures reliable performance in diverse environments. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Termination is through-hole, with a tail length of 2.54mm for secure attachment. With 12 positions and a contact type of Loop Bellow, this connector offers versatile connectivity options. Its compact design, measuring 15.49mm in height and 9.4mm in width, is ideal for space-constrained applications. Matte tin termination plating enhances its longevity. Suitable for various industries, this connector is a trusted choice for demanding PCB interconnections.