RBC06DTAT

Heilind Number:SULRBC06DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DTAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DTAT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DTAT

Detailed Description

Introducing the RBC06DTAT, a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power delivery. Featuring a female gender and two rows of contacts, it offers versatility in connectivity. The threaded mount type and thru-hole termination method guarantee secure and stable attachment to the PCB. Constructed with phosphor bronze contacts plated with gold, it ensures excellent conductivity and durability. The loop bellow contact type and right-angle orientation further enhance its functionality. With 12 positions and a pitch of 2.54mm, precise and efficient connections are facilitated. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating adds to its robustness. Ideal for use in hi-rel situations, this connector is a reliable choice for board-to-board and card edge connections.