RBC06DTBD

Heilind Number:SULRBC06DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DTBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DTBD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DTBD

Detailed Description

Introducing the RBC06DTBD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring 12 positions across 2 rows, this connector ensures secure and reliable connections. The female gender, right-angle orientation, and clearance hole mount type offer flexibility in installation. Constructed with PPS and phosphor bronze, and gold-plated contacts, it guarantees excellent conductivity and durability. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for harsh environments. The loop bellow contact type and matte tin termination further enhance its performance. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Trust the RBC06DTBD for seamless board-to-board connectivity in your projects.