RBC06DTBH

Heilind Number:SULRBC06DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DTBH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DTBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DTBH

Detailed Description

RBC06DTBH features a durable and efficient design that offers excellent connectivity in PCB applications. With a 2.54mm pitch and 12 positions, this female connector ensures secure attachment. Its clearance hole mount type and thru-hole termination method make installation easy. Crafted with high-quality materials like phosphor bronze contacts with gold plating, it guarantees reliable performance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for various environments. The right-angle orientation and loop bellow contact type further enhance its versatility. With a compact size of 9.4mm in width and 15.49mm in height, it's space-efficient. Matte tin termination plating adds to its durability. Ideal for board-to-board and card edge connections, this connector is a perfect choice for demanding applications.