RBC06DTBI

Heilind Number:SULRBC06DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DTBI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DTBI

Detailed Description

The RBC06DTBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage of 700VAC, it is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity and durability, while the right-angle orientation and threaded mount type provide versatility in installation. With 12 positions and 2 rows, it allows for efficient PCB connections. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in a wide range of industries. Its compact design, with a height of .61 inches and a width of 9.4mm, makes it suitable for space-constrained applications. The termination method of thru-hole with matte tin plating ensures secure and stable connections. Overall, the RBC06DTBI is a reliable and high-quality connector that meets the stringent requirements of modern electronic devices.