RBC06DTBN

Heilind Number:SULRBC06DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DTBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DTBN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DTBN

Detailed Description

Introducing the RBC06DTBN, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring a sturdy construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The female connector with two rows and 12 positions offers versatile connectivity options. Its right-angle orientation and thru-hole termination method make it easy to integrate into PCBs. Gold-plated contacts and matte tin plating guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on PCBs. Ideal for use in telecommunications, industrial equipment, and aerospace applications, the RBC06DTBN is a dependable choice for high-reliability connections.