RBC06DTBS

Heilind Number:SULRBC06DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DTBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DTBS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DTBS

Detailed Description

Introducing the RBC06DTBS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring a gender-specific design with two rows and a right-angle orientation, it offers seamless integration into your PCB layout. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, even in harsh environments. With 12 positions and a tail length of 4.57mm, it provides ample connectivity options. The termination method of thru-hole soldering with matte tin plating ensures secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Trust the RBC06DTBS for efficient and robust board-to-board connections in your electronic designs.