RBC06DTBT

Heilind Number:SULRBC06DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DTBT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DTBT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DTBT

Detailed Description

Introducing the RBC06DTBT, a high-performance Board To Board PCB Connector designed for seamless power and signal transmission. Featuring a durable construction with Phosphor Bronze contacts plated in Gold, this connector ensures reliable conductivity even in demanding environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is ideal for applications requiring precision and high power capabilities. The Right Angle orientation and Threaded mount type offer versatile installation options, while the 12-position, 2-row design allows for efficient PCB connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact size, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for space-restricted setups. The Matte Tin termination plating ensures long-term performance and compliance with industry standards. Trust in the RBC06DTBT for seamless and dependable board-to-board connections in your electronic systems.