RBC06DTKD-S288

Heilind Number:SULRBC06DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DTKD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DTKD-S288

Detailed Description

This PPS & Phosphor Bronze Board-to-Board PCB Connector, SKU RBC06DTKD-S288, is designed for high-performance applications requiring secure and durable connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The connector features a gender-specific design with two rows, perfect for female connections. Its clearance hole mount type and card extender termination method offer easy and efficient installation. Crafted with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. The 2.54mm pitch and loop bellow contact type ensure precise and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 12 positions and a straddle orientation, it allows for versatile PCB connectivity. The matte tin termination plating adds further durability. Ideal for hi-rel applications, this connector is a dependable choice for demanding electronic systems.