RBC06DTKD

Heilind Number:SULRBC06DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DTKD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DTKD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DTKD

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, RBC06DTKD. Designed for high-performance applications, this connector boasts a 700 VAC voltage rating and an amperage of 3A, making it ideal for demanding electronic setups. With a compact form factor and 2.54mm pitch, it offers efficient connectivity in tight spaces. The female gender and two rows of 12 positions each ensure versatile compatibility. Gold-plated phosphor bronze contacts and matte tin termination provide reliable signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability and performance under extreme conditions. Its clearance hole mount type and straight orientation simplify installation, while the loop bellow contact type enhances stability. With a tail length of 4.83mm and a connector height of 15.49mm, it offers ease of use in various setups. Trust in the RBC06DTKD for secure and efficient board-to-board connections in your projects.