RBC06DTKH

Heilind Number:SULRBC06DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DTKH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DTKH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DTKH

Detailed Description

Introducing the RBC06DTKH, a high-performance PCB connector meticulously engineered for seamless connectivity in electronic devices. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliability even in demanding environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the power needs of various applications. The gold-plated contacts guarantee efficient signal transmission, while the loop bellow design enhances contact stability. With 12 positions spread across 2 rows, it offers ample connectivity options. Its clearance hole mount and thru-hole termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse industries. Trust the RBC06DTKH for robust board-to-board and card edge connections, making it an essential component in your electronic projects.