RBC06DTKI

Heilind Number:SULRBC06DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DTKI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DTKI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DTKI

Detailed Description

Introducing the RBC06DTKI board-to-board PCB connector, a high-performance solution for secure and efficient circuit connections. With a compact design featuring two rows of 12 female terminals, this connector offers precise connectivity for your electronic devices. Crafted with PPS and phosphor bronze materials, it ensures durability and reliable performance in demanding environments. The termination method of threaded through-hole mounting guarantees stability during usage. Gold-plated contacts provide excellent conductivity, while the loop bellow contact type further enhances signal transmission. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector meets the needs of various applications. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating adds to its longevity. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the RBC06DTKI is the perfect choice for seamless board-to-board connections.