RBC06DTKN

Heilind Number:SULRBC06DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DTKN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DTKN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DTKN

Detailed Description

This PPS & Phosphor Bronze female connector, SKU RBC06DTKN, is designed for high-performance board-to-board PCB and card edge connections. Featuring two rows with 12 positions each, it offers reliable connectivity in demanding applications. The contact material is gold-plated phosphor bronze, ensuring excellent signal transmission and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for various electronics projects. Its straight orientation and no mounting design make for easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Termination is done through-hole with matte tin plating, further enhancing its performance and longevity. Overall, the RBC06DTKN connector is a reliable solution for high-speed and high-power applications.