RBC06DTKS

Heilind Number:SULRBC06DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DTKS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DTKS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DTKS

Detailed Description

Introducing the RBC06DTKS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and twelve positions, making it ideal for intricate electronic setups. The female gender, side-hole mount type, and through-hole termination ensure secure and reliable connections. Constructed with PPS and Phosphor Bronze materials, it offers excellent durability and conductivity. Gold contact plating and loop bellow contact type further enhance its performance, allowing for a maximum voltage of 700 VAC and an operating temperature range of -65 to 125°C. Measuring at .61 inches in height and with a compact 9.4mm width, it is suitable for space-constrained environments. The matte tin termination plating ensures compatibility with various PCB types. Trust the RBC06DTKS for efficient and durable connectivity in your electronic designs.