RBC06DTKT

Heilind Number:SULRBC06DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DTKT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DTKT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DTKT

Detailed Description

Introducing the RBC06DTKT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and rugged construction, this connector is ideal for use in aerospace, military, and industrial environments. Featuring two rows of 12 female contacts with loop bellow contact type, it ensures reliable signal transmission. The phosphor bronze contacts with gold plating offer excellent conductivity and corrosion resistance. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent performance standards. The threaded mount type and thru-hole termination method guarantee secure and durable installation. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand extreme conditions. Trust the RBC06DTKT for seamless connectivity in critical electronic systems.