RBC06DTMD

Heilind Number:SULRBC06DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DTMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DTMD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DTMD

Detailed Description

Introducing the RBC06DTMD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a dual-row configuration and 12 female contacts, this connector ensures secure connectivity in a variety of applications. Featuring gold-plated phosphor bronze contacts and a loop bellow contact type, it guarantees excellent conductivity and durability. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the 700 VAC voltage rating makes it suitable for power applications. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built for performance in harsh conditions. With a compact design, matte tin termination plating, and a tail length of 6.35mm, it provides efficient and space-saving connectivity solutions. Trust the RBC06DTMD for your critical PCB connection needs.