RBC06DTMH

Heilind Number:SULRBC06DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DTMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DTMH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DTMH

Detailed Description

Introducing the RBC06DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in diverse environments. With a 3A amperage rating and a 700VAC voltage limit, it guarantees safe and efficient power transmission. The female gender, two rows, and right-angle orientation make it versatile for various PCB layouts. Each of the 12 Loop Bellow contacts is plated with gold for optimal conductivity. The 2.54mm pitch allows for easy integration, while the clearance hole mount type and thru-hole termination method offer secure attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for industrial and harsh environment applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the board while providing excellent performance. Trust the RBC06DTMH for your connectivity needs in aerospace, defense, and other critical industries.