RBC06DTMI

Heilind Number:SULRBC06DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DTMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DTMI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DTMI

Detailed Description

The RBC06DTMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and phosphor bronze construction with gold plating, it ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capacity of 700VAC, this connector is suitable for a wide range of electronic devices. Its right-angle orientation and threaded mount type facilitate easy installation on PCBs. The loop bellow contact type and thru-hole termination method guarantee secure and stable connections. With 12 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term durability. Perfect for aerospace, defense, and industrial applications, the RBC06DTMI is a reliable and high-quality connector that meets the most stringent performance requirements.