| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC06DTMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULRBC06DTMN |
RBC06DTMN
| Heilind Number: | SULRBC06DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC06DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC06DTMN, a high-performance board to board PCB connector designed for seamless connectivity in electronic systems. This female connector features two rows with a total of 12 positions, offering ample contact options. With a pitch of 2.54mm, it ensures precise alignment on the PCB. The contact material, phosphor bronze, and gold plating guarantee excellent conductivity and durability, even in demanding environments. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its right-angle orientation and no mounting requirement provide flexibility in installation. The matte tin termination plating further enhances its reliability. Trust the RBC06DTMN for secure and efficient board-level connections in your projects.

