RBC06DTMS

Heilind Number:SULRBC06DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DTMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DTMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DTMS

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, SKU RBC06DTMS. Designed for high-performance applications, this connector features a durable construction with a contact material of Phosphor Bronze and gold plating, ensuring reliable conductivity. With a pitch of 2.54mm (0.1in) and right-angle orientation, it offers easy and secure PCB connections. The connector, with a voltage rating of 700 VAC and amperage of 3A, is suitable for various power and signal transmission needs. Its two-row, 12-position layout and side hole mount type facilitate efficient board-to-board connections. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The Matte Tin termination plating enhances durability. Ideal for use in aerospace, defense, and industrial applications, this connector is your solution for dependable and high-speed PCB connections.