RBC06DTMT

Heilind Number:SULRBC06DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DTMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DTMT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DTMT

Detailed Description

Introducing the RBC06DTMT, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The right-angle orientation and threaded mount type make it easy to install in tight spaces. With 12 positions and 2 rows, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The Matte Tin termination plating ensures secure soldering. This connector is perfect for use in hi-rel industries like aerospace, defense, and telecommunications. Upgrade your PCB connections with the RBC06DTMT for unparalleled performance and reliability.