RBC06HRAS

Heilind Number:SULRBC06HRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06HRAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06HRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:6
SKU:SULRBC06HRAS

Detailed Description

Introducing SKU RBC06HRAS, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features 6 positions with a 1-row configuration, ideal for compact PCB layouts. With a side hole mount and through-hole termination method, installation is seamless and secure. The contact material is made of durable phosphor bronze with gold plating, ensuring optimal conductivity and longevity. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent performance requirements. Its full bellow contact type and right-angle orientation offer versatility in connectivity options. With a tail length of 3.18mm and a compact connector height of 10.95mm, it's suitable for space-constrained applications. RoHS compliant and featuring matte tin termination plating, it aligns with environmental standards. The connector's wide operating temperature range of -65 to 125°C makes it suitable for diverse industrial environments. Whether for telecommunications, aerospace, or industrial machinery, this connector guarantees secure and efficient board-to-board connections. Elevate your PCB design with the reliability and precision of SKU RBC06HRAS.