RBC07DETH

Heilind Number:SULRBC07DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC07DETH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC07DETH
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC07DETH

Detailed Description

Introducing the RBC07DETH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of .000 pitch contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. With a current rating of 3 A and voltage withstand of 700 VAC, it is suitable for power and signal transmission. The cantilever contact type and thru-hole termination method offer secure and stable connections. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for harsh environments. Measuring at a compact 10.95 mm in height and 8.38 mm in width, it saves valuable board space. RoHS compliant with matte tin termination plating, it meets international standards for environmental responsibility. Trust the RBC07DETH for your critical connectivity needs.