RBC07DETI

Heilind Number:SULRBC07DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC07DETI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC07DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULRBC07DETI

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, featuring a .000 pitch with 3A amperage capacity. Designed with a female gender and two rows for optimal connectivity, this connector is threaded for secure mounting and offers through-hole termination. Constructed with high-quality phosphor bronze contacts plated in gold, it ensures reliable signal transmission with a voltage rating of 700 VAC. The cantilever contact type and straight orientation make it easy to use, with 14 positions and a tail length of .2 inches for versatile applications. Operating in a wide temperature range from -65 to 125 °C, this connector guarantees performance in diverse environments. Its compact size, with a height of 10.95mm and width of 8.38mm, is ideal for space-constrained PCB layouts. With termination plating in matte tin, it meets industry standards for durability and reliability. The RBC07DETI connector is perfect for demanding board-to-board and card edge connections in various electronic systems.