RBC07DEYH

Heilind Number:SULRBC07DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC07DEYH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC07DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULRBC07DEYH

Detailed Description

Introducing the RBC07DEYH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 14 positions, this connector offers reliable connectivity in compact spaces. Featuring gold-plated phosphor bronze contacts with a cantilever design, it ensures low contact resistance and high durability. The connector is rated for 700VAC and 3A, making it suitable for power and signal transmission. With a clearance hole mount and thru-hole termination method, installation is quick and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact size, measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, makes it ideal for space-constrained applications. With matte tin termination plating, it offers excellent solderability. Trust the RBC07DEYH for high-reliability connections in your PCB designs.