RBC07DEYN

Heilind Number:SULRBC07DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC07DEYN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC07DEYN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:14
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC07DEYN

Detailed Description

Introducing the RBC07DEYN, a high-quality board-to-board PCB connector designed for optimal performance in demanding electronic applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in any environment. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and resistance to corrosion. The Cantilever contact type and thru-hole termination method further enhance its durability and stability. With a voltage rating of 700 VAC and operating temperature range of -65 to 125 °C, it is suitable for use in a wide range of industrial and commercial settings. This connector, with 14 positions and 2 rows, provides ample connectivity options, while its compact design with a connector height of 10.95 mm and width of 8.38 mm saves valuable PCB space. Perfect for applications where reliability and performance are paramount, the RBC07DEYN is a preferred choice for engineers and manufacturers.