RBC07DRAN

Heilind Number:SULRBC07DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC07DRAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC07DRAN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC07DRAN

Detailed Description

Introducing the RBC07DRAN, a high-performance female PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a contact rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and 2.54mm pitch make it ideal for space-constrained PCB layouts. Featuring 14 gold-plated contacts with full bellow design, it guarantees low contact resistance and enhanced durability. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand extreme conditions. Perfect for hi-rel applications, it offers exceptional performance and longevity in aerospace, defense, and industrial systems. Trust the RBC07DRAN for secure and efficient board-to-board connections.