RBC07DREI-S13

Heilind Number:SULRBC07DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC07DREI-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC07DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULRBC07DREI-S13

Detailed Description

Featuring a robust construction that combines PPS and Phosphor Bronze materials, our SKU RBC07DREI-S13 connector is designed for high-performance applications. With an amperage rating of 3A and a maximum voltage of 700 VAC, it ensures reliable power transmission. The female connector has two rows, each with 14 positions, allowing for versatile connectivity. Its threaded mount type and card extender termination method offer secure and convenient installation. Gold-plated contacts provide excellent conductivity, while the full bellow contact type ensures a stable connection. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Matte Tin termination plating enhances durability, making it a reliable choice for board-to-board and card edge connections in various industries.