RBC07DREN-S13

Heilind Number:SULRBC07DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC07DREN-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC07DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC07DREN-S13

Detailed Description

Introducing the RBC07DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 14 positions each, this connector offers reliable connectivity in a variety of electronic systems. Featuring a female gender and full bellow contact type, it ensures secure mating with corresponding male connectors. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and voltage rating of 700VAC, it is suitable for power and signal transmission. The termination method is card extender, with matte tin plating for durable solder connections. Operating temperature range of -65 to 125°C makes it ideal for harsh environments. Trust the RBC07DREN-S13 for efficient and long-lasting board-level interconnection.