RBC07DREN

Heilind Number:SULRBC07DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC07DREN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC07DREN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC07DREN

Detailed Description

Introducing the RBC07DREN, a high-performance PCB connector designed for seamless board-to-board or card edge connections. Featuring a durable construction of PPS and Phosphor Bronze with gold plating, this female connector ensures reliable conductivity even in demanding environments. With a pitch of 2.54mm, voltage rating of 700 VAC, and operating temperature range of -65 to 125°C, it offers versatility for various applications. Its Full Bellow contact type and eyelet termination method guarantee secure and stable connections. Boasting 14 positions across 2 rows, this connector is ideal for complex circuit setups. The matte tin termination plating enhances durability while the straight orientation and compact dimensions of 10.95mm height and 8.38mm width facilitate easy installation. Whether for industrial, aerospace, or telecommunications use, the RBC07DREN delivers exceptional performance and longevity.