RBC07DRES

Heilind Number:SULRBC07DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC07DRES
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC07DRES
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC07DRES

Detailed Description

Introducing our RBC07DRES, the PPS & Phosphor Bronze connector designed for high-performance applications. With a robust amperage rating of 3 A and a voltage capacity of 700 VAC, this female connector ensures reliable power transmission. Featuring two rows with 14 positions in a straight orientation, it offers versatile connectivity options. The side hole mount type and eyelet termination method guarantee secure attachment to PCBs. Constructed with phosphor bronze contacts plated in gold, it provides excellent conductivity and corrosion resistance. With a pitch of 2.54 mm, this connector is suitable for a wide range of electronic devices. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is ideal for harsh environments. Measuring at 10.95 mm in height and 8.38 mm in width, it is compact yet durable. The matte tin termination plating ensures long-term durability. This connector, belonging to the Board to Board PCB Connectors category, is a reliable choice for your connectivity needs.