RBC07DRTH

Heilind Number:SULRBC07DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC07DRTH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC07DRTH
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC07DRTH

Detailed Description

Introducing the RBC07DRTH, a high-performance PCB connector designed for durability and reliability in demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector is ideal for power and signal transmission. Featuring a clearance hole mount type and thru-hole termination method, installation is easy and secure. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a contact type of full bellow and 14 positions, it offers versatility for various connection needs. Operating temperature range from -65 to 125 °C guarantees functionality in extreme environments. Measuring 10.95 mm in height and 8.38 mm in width, it has a compact design suitable for space-constrained layouts. Trust the RBC07DRTH for efficient and dependable board-to-board or card edge connections in your electronic systems.