RBC07DRTI-S13

Heilind Number:SULRBC07DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC07DRTI-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC07DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC07DRTI-S13

Detailed Description

Introducing the RBC07DRTI-S13, a high-performance board-to-board PCB connector designed for top-of-the-line connectivity in electronic systems. With a pitch of 2.54 mm (.1 in) and featuring two rows of 14 female contacts, this connector ensures reliable and efficient data transmission. The contact material, made of durable phosphor bronze with gold plating, guarantees optimal signal conductivity. Its threaded mounting type and straddle orientation provide secure and stable installation on PCBs. With a voltage rating of 700 VAC and a current capacity of 3 A, it meets stringent industry standards for safety and performance. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environmental conditions. Its termination method via card extender and matte tin plating offer ease of assembly and durability. Ideal for demanding applications in aerospace, defense, and industrial sectors, the RBC07DRTI-S13 is the perfect choice for high-reliability connectivity solutions.