RBC07DRTI

Heilind Number:SULRBC07DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC07DRTI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC07DRTI
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC07DRTI

Detailed Description

Introducing the RBC07DRTI, a high-performance board-to-board PCB connector designed for durability and reliability in demanding applications. This female connector features two rows of 14 full bellow contacts made of gold-plated phosphor bronze, ensuring excellent conductivity and resistance to corrosion. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-speed data transmission and power delivery. The straight orientation and threaded mount type make installation easy and secure, while the termination method of thru-hole soldering guarantees a strong and stable connection. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. With a compact size of 10.95mm in height and 8.38mm in width, it is perfect for space-constrained PCB designs. Trust the RBC07DRTI for your connectivity needs in aerospace, defense, and industrial applications.