RBC07DRTN

Heilind Number:SULRBC07DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC07DRTN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC07DRTN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC07DRTN

Detailed Description

Introducing the RBC07DRTN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and phosphor bronze construction, this connector ensures reliable signal transmission with a current rating of 3A and a voltage of 700VAC. With two rows and 14 positions, it offers ample connectivity options with a pitch of 2.54mm. The straight orientation and through-hole termination method make installation easy, while the full bellow contact type and gold plating guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-efficient PCB layouts. Certified for quality and durability, the RBC07DRTN is the perfect choice for mission-critical electronic systems.