RBC07DRTS-S13

Heilind Number:SULRBC07DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC07DRTS-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC07DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC07DRTS-S13

Detailed Description

Introducing our RBC07DRTS-S13 connector, a high-performance component designed for seamless board-to-board PCB connectivity. Crafted with precision, this female connector features two rows of contacts with a pitch of 2.54mm (.1 in), allowing for secure and efficient interconnection. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and durability. Its innovative full bellow design and straddle orientation offer optimal signal integrity in demanding applications. With 14 positions and a termination method of Card Extender, it facilitates convenient and stable assembly. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact dimensions, measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, make it ideal for space-constrained layouts. The matte tin termination plating ensures robust solder connections. A versatile solution for high-reliability systems, the RBC07DRTSS13 connector is a must-have in your electronic assembly toolkit.