RBC07DRTS

Heilind Number:SULRBC07DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC07DRTS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC07DRTS
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC07DRTS

Detailed Description

The RBC07DRTS is a high-quality Board To Board PCB Connector, meticulously engineered for reliable performance in electronic assemblies. Featuring a durable construction with Phosphor Bronze contacts plated in Gold and a Matte Tin termination, this connector ensures excellent conductivity and longevity. With a dual-row design and a pitch of 2.54mm, it offers 14 positions for seamless connectivity. The Full Bellow contact type guarantees secure mating, while the straight orientation and side hole mount type facilitate easy installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in diverse environments. The compact size, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Trust the RBC07DRTS for efficient and dependable board-to-board connections in your electronic projects.