RBC07DRXI

Heilind Number:SULRBC07DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC07DRXI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC07DRXI
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC07DRXI

Detailed Description

Introducing the RBC07DRXI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Phosphor Bronze materials, ensuring durability and reliable performance. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The female connector has two rows with 14 positions, offering ample connectivity options. Its straight orientation and threaded mount type make installation easy. Gold-plated contacts and full bellow design guarantee excellent conductivity and signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With a pitch of 2.54mm and a tail length of 4.7mm, it provides secure and stable connections on the PCB. Trust the RBC07DRXI for high-reliability board-to-board connections in aerospace, defense, and industrial applications.