RBC07DRXN

Heilind Number:SULRBC07DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC07DRXN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC07DRXN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC07DRXN

Detailed Description

Introducing the RBC07DRXN, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it's suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity, while the full bellow design provides enhanced durability. With 14 positions and a pitch of 2.54mm, it allows for efficient PCB connections. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand extreme conditions. Its straight orientation, no mounting requirement, and thru-hole termination method make installation easy. Trust the RBC07DRXN for secure and efficient board-to-board connections in your electronic systems.