RBC07DRYH

Heilind Number:SULRBC07DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC07DRYH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC07DRYH
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC07DRYH

Detailed Description

Featuring a durable construction, the RBC07DRYH PCB connector offers reliable connectivity for your electronic devices. With a current rating of 3 A and a voltage tolerance of 700 VAC, this connector is designed for high-performance applications. Its two rows of 14 positions, along with a pitch of 2.54 mm, ensure efficient signal transmission. The female gender and straight orientation make it easy to integrate into your PCB layout. The termination method of Thru Hole with matte tin plating guarantees secure and stable connections. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for diverse environments. Its compact design, with dimensions of 10.95 mm in height and 8.38 mm in width, allows for space-saving installation. The PPS and phosphor bronze construction, with gold contact plating, ensures high conductivity and corrosion resistance. Ideal for board-to-board and card edge connections, the RBC07DRYH is a dependable choice for your electronic assembly needs.