RBC07DRYI-S13

Heilind Number:SULRBC07DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC07DRYI-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC07DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC07DRYI-S13

Detailed Description

Introducing the RBC07DRYI-S13, a high-performance board-to-board connector designed for demanding applications. Featuring PPS and phosphor bronze construction, this connector ensures reliable power and signal transmission. With a current rating of 3A and voltage capability of 700VAC, it meets the needs of power-intensive systems. The female gender, threaded mount type, and card extender termination method make it easy to install and secure in place. Its 2.54mm pitch and 14 positions allow for versatile connectivity options. With gold-plated phosphor bronze contacts and matte tin termination plating, it guarantees excellent conductivity and durability. Operating in a wide temperature range of -65 to 125°C, it's suitable for harsh environments. Its straddle orientation and 10.8mm tail length provide efficient PCB connectivity. Measuring 10.95mm in height and 8.38mm in width, it's compact yet robust. Ideal for use in aerospace, defense, and industrial applications, this connector is the perfect choice for high-reliability systems.