RBC07DRYI

Heilind Number:SULRBC07DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC07DRYI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC07DRYI
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC07DRYI

Detailed Description

Introducing the RBC07DRYI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable performance in demanding environments. With a maximum amperage of 3A and voltage rating of 700VAC, it is suitable for a wide range of applications. The female gender, two rows, and threaded mount type offer easy installation on PCBs. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With a pitch of 2.54mm and straight orientation, it provides efficient signal transmission. Boasting 14 positions and a tail length of 11.18mm, it accommodates multiple connections with ease. Operating temperature range of -65 to 125°C makes it ideal for harsh industrial settings. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet robust. Whether used in aerospace, defense, or telecommunications, the RBC07DRYI delivers exceptional performance. Trust in its quality and precision for your connectivity needs.