RBC07DRYN

Heilind Number:SULRBC07DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC07DRYN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC07DRYN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC07DRYN

Detailed Description

Introducing the RBC07DRYN, a high-performance PPS & Phosphor Bronze board-to-board connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, this female connector boasts reliability and durability. Featuring two rows of 14 gold-plated contacts made of phosphor bronze, it ensures excellent conductivity and signal integrity. The contact type, Full Bellow, guarantees secure mating in straight orientation. Its termination method, thru-hole, and termination plating in matte tin offer easy and reliable assembly onto PCBs. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, saves valuable board space. Ideal for aerospace, defense, and industrial applications, the RBC07DRYN sets a new standard in connectivity.