RBC07DRYS-S13

Heilind Number:SULRBC07DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC07DRYS-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC07DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC07DRYS-S13

Detailed Description

This RBC07DRYS-S13 connector combines precision engineering with durable materials to ensure reliable performance in board-to-board PCB connections. Featuring a gender-specific design for seamless integration, it boasts two rows of contacts made from high-quality PPS and phosphor bronze, plated with gold for optimal conductivity. With a pitch of 2.54mm and 14 positions, it offers ample connectivity in compact spaces. The full bellow contact type, along with a side hole mount and card extender termination method, guarantees secure and efficient data transfer. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its matte tin termination plating ensures long-term durability. Perfect for demanding environments, it meets stringent industry standards for performance and reliability, making it an essential component for any electronic system.