RBC07DSXI

Heilind Number:SULRBC07DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC07DSXI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC07DSXI
Amperage:3 A
Gender:Female
Number of Contacts:7
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:7
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC07DSXI

Detailed Description

Introducing the RBC07DSXI, a high-performance PCB connector designed for reliability and durability. With a pitch of 2.54mm (.1 in) and a straight orientation, this connector features 7 positions with female gender, making it ideal for various electronic applications. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it offers robust performance. The termination method is Thru Hole with Matte Tin plating, enhancing solderability. With a temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its threaded mount type and compact dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width facilitate easy installation on PCBs. Perfect for hi-rel applications, the RBC07DSXI is a reliable choice for demanding electronic systems.