| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC07DSXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 7 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC07DSXN |
RBC07DSXN
| Heilind Number: | SULRBC07DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC07DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC07DSXN, a high-performance female connector designed for seamless board-to-board and card edge connections. With a pitch of 2.54mm (.1 in) and 7 positions, this connector ensures reliable data and power transmission. Featuring gold-plated phosphor bronze contacts with a voltage rating of 700 VAC, it guarantees excellent conductivity and durability. The full bellow contact type and straight orientation facilitate easy and secure installations. Operating flawlessly in temperatures ranging from -65 to 125°C, the RBC07DSXN is suitable for diverse industrial applications. Its matte tin termination plating and no mounting requirement further enhance its versatility. Elevate your connectivity solutions with this advanced PCB connector.

