| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC07DSXS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 7 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC07DSXS |
RBC07DSXS
| Heilind Number: | SULRBC07DSXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC07DSXS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC07DSXS Board-to-Board PCB Connector, a versatile and high-performance solution for your electronic connectivity needs. With a compact design and side-hole mount type, this connector is perfect for space-constrained applications. Featuring 7 positions and a 2.54mm pitch, it ensures reliable signal transmission. The female gender and full bellow contact type provide secure connections, while the gold-plated phosphor bronze contacts offer excellent conductivity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it's suitable for a wide range of environments. With matte tin termination plating and a tail length of 4.06mm, installation is quick and easy. Trust in the RBC07DSXS for seamless board-to-board connectivity in your projects.

