RBC08DCAD

Heilind Number:SULRBC08DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DCAD

Detailed Description

Introducing the RBC08DCAD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 16 female contacts, this connector ensures reliable connectivity in your electronic systems. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its right-angle orientation and clearance hole mount type offer versatility in installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent industry standards for safety and performance. The matte tin termination plating ensures secure solder connections. The RBC08DCAD is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors. Upgrade your system's connectivity with this top-of-the-line connector.