RBC08DCAH-S189

Heilind Number:SULRBC08DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCAH-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCAH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DCAH-S189

Detailed Description

This PPS and phosphor bronze connector, featuring a robust contact material of gold-plated phosphor bronze, is designed for high-performance applications. With a versatile clearance hole mount type and through-hole termination method, it offers ease of installation on PCBs. Boasting a voltage rating of 700 VAC and an amperage of 3 A, it ensures reliable power transmission. The hairpin contact type and right-angle orientation provide secure and efficient connections. With 16 positions spread across two rows and a pitch of 2.54 mm, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125 °C, it's suitable for use in various environments. Its compact dimensions, measuring 15.49 mm in height and 9.4 mm in width, make it space-efficient. The matte tin termination plating enhances durability, while its compliance with RoHS standards reflects its environmental responsibility. Perfect for board-to-board and card edge connections, this connector, with the acronym RBC08DCAHS189, is an essential component for your electronic assembly needs.