RBC08DCAH

Heilind Number:SULRBC08DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCAH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DCAH

Detailed Description

Introducing the RBC08DCAH, a high-performance Board To Board PCB Connector designed for demanding applications. This connector, featuring a compact design with two rows and sixteen positions, ensures reliable connectivity in space-constrained environments. The female gender, right-angle orientation, and clearance hole mount type offer versatility in installation. With an amperage rating of 3A and a voltage capability of 700VAC, it guarantees efficient power transmission. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh industrial environments. Its hairpin contact type and matte tin termination plating further enhance its durability. With a pitch of 2.54mm and a tail length of 2.54mm, it ensures precise and secure connections. Trust the RBC08DCAH for seamless and high-reliability PCB connectivity.